
EZJ-P0V180HM | |
|---|---|
DigiKey Part Number | P123504TR-ND - Tape & Reel (TR) P123504CT-ND - Cut Tape (CT) P123504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V180HM |
Description | VARISTOR 18V 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 11 V | |
Varistor Voltage (Typ) | 18 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03280 € | 0,82 € |
| 100 | 0,02710 € | 2,71 € |
| 250 | 0,02448 € | 6,12 € |
| 500 | 0,02290 € | 11,45 € |
| 1.000 | 0,02159 € | 21,59 € |
| 2.500 | 0,02022 € | 50,55 € |
| 5.000 | 0,01949 € | 97,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01908 € | 190,80 € |
| 20.000 | 0,01851 € | 370,20 € |
| 30.000 | 0,01822 € | 546,60 € |
| 50.000 | 0,01791 € | 895,50 € |
| 70.000 | 0,01772 € | 1.240,40 € |
| 100.000 | 0,01754 € | 1.754,00 € |
| 250.000 | 0,01716 € | 4.290,00 € |
| 500.000 | 0,01693 € | 8.465,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

