Similar

ESE-11MH6T | |
|---|---|
DigiKey Part Number | P11150STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESE-11MH6T |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |


