31.6 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGNF31R6Y

DigiKey Part Number
P16151TR-ND - Tape & Reel (TR)
P16151CT-ND - Cut Tape (CT)
P16151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-XGNF31R6Y
Description
RES 31.6 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
31.6 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-XGNF31R6Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.673
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,12800 €1,28 €
250,10360 €2,59 €
500,08960 €4,48 €
1000,07840 €7,84 €
2500,06720 €16,80 €
5000,06074 €30,37 €
1.0000,05563 €55,63 €
5.0000,04743 €237,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,02689 €537,80 €
40.0000,02574 €1.029,60 €
60.0000,02518 €1.510,80 €
100.0000,02457 €2.457,00 €
140.0000,02422 €3.390,80 €
200.0000,02389 €4.778,00 €
240.0000,02374 €5.697,60 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €