
ERJ-U06J562V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J562VTR-ND - Tape & Reel (TR) 10-ERJ-U06J562VCT-ND - Cut Tape (CT) 10-ERJ-U06J562VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J562V |
Description | RES 5.6K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J562V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03880 € | 0,97 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02750 € | 2,75 € |
| 250 | 0,02232 € | 5,58 € |
| 500 | 0,01938 € | 9,69 € |
| 1.000 | 0,01707 € | 17,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01365 € | 68,25 € |
| 10.000 | 0,01256 € | 125,60 € |
| 15.000 | 0,01203 € | 180,45 € |
| 25.000 | 0,01145 € | 286,25 € |
| 35.000 | 0,01113 € | 389,55 € |
| 50.000 | 0,01082 € | 541,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

