
ERJ-U06J1R8V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J1R8VTR-ND - Tape & Reel (TR) 10-ERJ-U06J1R8VCT-ND - Cut Tape (CT) 10-ERJ-U06J1R8VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J1R8V |
Description | RES 1.8 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J1R8V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03240 € | 3,24 € |
| 250 | 0,02656 € | 6,64 € |
| 500 | 0,02316 € | 11,58 € |
| 1.000 | 0,02047 € | 20,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01560 € | 78,00 € |
| 10.000 | 0,01441 € | 144,10 € |
| 15.000 | 0,01383 € | 207,45 € |
| 25.000 | 0,01321 € | 330,25 € |
| 35.000 | 0,01285 € | 449,75 € |
| 50.000 | 0,01251 € | 625,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

