12 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06J123V

DigiKey Part Number
10-ERJ-U06J123VTR-ND - Tape & Reel (TR)
10-ERJ-U06J123VCT-ND - Cut Tape (CT)
10-ERJ-U06J123VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06J123V
Description
RES 12K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06J123V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05100 €0,51 €
250,03880 €0,97 €
500,03260 €1,63 €
1000,02750 €2,75 €
2500,02232 €5,58 €
5000,01938 €9,69 €
1.0000,01707 €17,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01514 €75,70 €
10.0000,01448 €144,80 €
15.0000,01211 €181,65 €
25.0000,01096 €274,00 €
35.0000,01092 €382,20 €
50.0000,01082 €541,00 €
60.0000,01067 €640,20 €
120.0000,01019 €1.222,80 €
125.0000,01017 €1.271,25 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €