
ERJ-U0XF2211Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XF2211YTR-ND - Tape & Reel (TR) 10-ERJ-U0XF2211YCT-ND - Cut Tape (CT) 10-ERJ-U0XF2211YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XF2211Y |
Description | RES 2.21K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XF2211Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,12040 € | 3,01 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09230 € | 9,23 € |
| 250 | 0,07972 € | 19,93 € |
| 500 | 0,07248 € | 36,24 € |
| 1.000 | 0,06671 € | 66,71 € |
| 5.000 | 0,05750 € | 287,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05372 € | 1.074,40 € |
| 40.000 | 0,05198 € | 2.079,20 € |
| 60.000 | 0,05113 € | 3.067,80 € |
| 100.000 | 0,05022 € | 5.022,00 € |
| 140.000 | 0,04969 € | 6.956,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

