
ERJ-U03J680V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J680VTR-ND - Tape & Reel (TR) 10-ERJ-U03J680VCT-ND - Cut Tape (CT) 10-ERJ-U03J680VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J680V |
Description | RES 68 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J680V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01335 € | 66,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02750 € | 2,75 € |
| 250 | 0,02232 € | 5,58 € |
| 500 | 0,01936 € | 9,68 € |
| 1.000 | 0,01705 € | 17,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02370 € | 2,37 € |
| 500 | 0,01654 € | 8,27 € |
| 1.000 | 0,01442 € | 14,42 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

