6.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J622X

DigiKey Part Number
10-ERJ-U02J622XTR-ND - Tape & Reel (TR)
10-ERJ-U02J622XCT-ND - Cut Tape (CT)
10-ERJ-U02J622XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J622X
Description
RES 6.2K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J622X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.050
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01082 €108,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04600 €0,46 €
250,03600 €0,90 €
500,02960 €1,48 €
1000,02490 €2,49 €
2500,02008 €5,02 €
5000,01736 €8,68 €
1.0000,01522 €15,22 €
5.0000,01181 €59,05 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03900 €0,39 €
500,02500 €1,25 €
1000,02100 €2,10 €
5000,01458 €7,29 €
1.0000,01267 €12,67 €
5.0000,00955 €47,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €