47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F47R0X

DigiKey Part Number
10-ERJ-U02F47R0XTR-ND - Tape & Reel (TR)
10-ERJ-U02F47R0XCT-ND - Cut Tape (CT)
10-ERJ-U02F47R0XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F47R0X
Description
RES 47 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F47R0X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.375
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01184 €118,40 €
20.0000,01101 €220,20 €
30.0000,01060 €318,00 €
50.0000,01016 €508,00 €
70.0000,00991 €693,70 €
100.0000,00967 €967,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05200 €0,52 €
250,03960 €0,99 €
500,03280 €1,64 €
1000,02770 €2,77 €
2500,02252 €5,63 €
5000,01952 €9,76 €
1.0000,01715 €17,15 €
5.0000,01339 €66,95 €
Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04800 €0,48 €
250,03760 €0,94 €
500,03120 €1,56 €
1000,02620 €2,62 €
2500,02124 €5,31 €
5000,01840 €9,20 €
1.0000,01618 €16,18 €
5.0000,01264 €63,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €