10 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J100C

DigiKey Part Number
10-ERJ-U01J100CTR-ND - Tape & Reel (TR)
10-ERJ-U01J100CCT-ND - Cut Tape (CT)
10-ERJ-U01J100CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J100C
Description
RES 10 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J100C Models
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
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 117.440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09600 €0,96 €
250,07600 €1,90 €
500,06480 €3,24 €
1000,05610 €5,61 €
2500,04732 €11,83 €
5000,04444 €22,22 €
1.0000,03825 €38,25 €
5.0000,03223 €161,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02728 €409,20 €
30.0000,02707 €812,10 €
45.0000,02697 €1.213,65 €
75.0000,02684 €2.013,00 €
105.0000,02659 €2.791,95 €
150.0000,02621 €3.931,50 €
180.0000,02603 €4.685,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €