
ERJ-S02F1202X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F1202XTR-ND - Tape & Reel (TR) 10-ERJ-S02F1202XCT-ND - Cut Tape (CT) 10-ERJ-S02F1202XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F1202X |
Description | RES 12K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F1202X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,10480 € | 2,62 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,07970 € | 7,97 € |
| 250 | 0,06832 € | 17,08 € |
| 500 | 0,06180 € | 30,90 € |
| 1.000 | 0,05664 € | 56,64 € |
| 5.000 | 0,04834 € | 241,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04684 € | 468,40 € |
| 20.000 | 0,04488 € | 897,60 € |
| 30.000 | 0,04392 € | 1.317,60 € |
| 50.000 | 0,04288 € | 2.144,00 € |
| 70.000 | 0,04229 € | 2.960,30 € |
| 100.000 | 0,04173 € | 4.173,00 € |
| 120.000 | 0,04164 € | 4.996,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

