
ERJ-PM8F5604V | |
|---|---|
DigiKey Part Number | 10-ERJ-PM8F5604VTR-ND - Tape & Reel (TR) 10-ERJ-PM8F5604VCT-ND - Cut Tape (CT) 10-ERJ-PM8F5604VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PM8F5604V |
Description | RES 5.6M OHM 1% 0.66W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,06860 € | 6,86 € |
| 250 | 0,05844 € | 14,61 € |
| 500 | 0,05258 € | 26,29 € |
| 1.000 | 0,04794 € | 47,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04131 € | 206,55 € |
| 10.000 | 0,03910 € | 391,00 € |
| 15.000 | 0,03802 € | 570,30 € |
| 25.000 | 0,03685 € | 921,25 € |
| 35.000 | 0,03618 € | 1.266,30 € |
| 50.000 | 0,03555 € | 1.777,50 € |
| 60.000 | 0,03525 € | 2.115,00 € |
| 120.000 | 0,03428 € | 4.113,60 € |
| 125.000 | 0,03423 € | 4.278,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

