523 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D5230V

DigiKey Part Number
P20987TR-ND - Tape & Reel (TR)
P20987CT-ND - Cut Tape (CT)
P20987DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D5230V
Description
RES SMD 523 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
523 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D5230V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08400 €0,84 €
250,07120 €1,78 €
500,06260 €3,13 €
1000,05540 €5,54 €
2500,04740 €11,85 €
5000,04242 €21,21 €
1.0000,03816 €38,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03119 €155,95 €
10.0000,02866 €286,60 €
15.0000,02736 €410,40 €
25.0000,02589 €647,25 €
35.0000,02501 €875,35 €
50.0000,02416 €1.208,00 €
60.0000,02375 €1.425,00 €
120.0000,02234 €2.680,80 €
125.0000,02226 €2.782,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €