14.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B1472V

DigiKey Part Number
P20725TR-ND - Tape & Reel (TR)
P20725CT-ND - Cut Tape (CT)
P20725DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B1472V
Description
RES SMD 14.7K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B1472V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11500 €1,15 €
250,09680 €2,42 €
500,08540 €4,27 €
1000,07560 €7,56 €
2500,06496 €16,24 €
5000,05828 €29,14 €
1.0000,05259 €52,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04331 €216,55 €
10.0000,03993 €399,30 €
15.0000,03819 €572,85 €
25.0000,03623 €905,75 €
35.0000,03506 €1.227,10 €
50.0000,03391 €1.695,50 €
60.0000,03337 €2.002,20 €
120.0000,03148 €3.777,60 €
125.0000,03138 €3.922,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €