75 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D7502V

DigiKey Part Number
P20497TR-ND - Tape & Reel (TR)
P20497CT-ND - Cut Tape (CT)
P20497DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D7502V
Description
RES SMD 75K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D7502V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06400 €0,64 €
250,05320 €1,33 €
500,04700 €2,35 €
1000,04150 €4,15 €
2500,03540 €8,85 €
5000,03156 €15,78 €
1.0000,02832 €28,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02299 €114,95 €
10.0000,02106 €210,60 €
15.0000,02007 €301,05 €
25.0000,01895 €473,75 €
35.0000,01828 €639,80 €
50.0000,01762 €881,00 €
60.0000,01731 €1.038,60 €
120.0000,01623 €1.947,60 €
125.0000,01618 €2.022,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €