
ERJ-UP3D1004V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3D1004VTR-ND - Tape & Reel (TR) 10-ERJ-UP3D1004VCT-ND - Cut Tape (CT) 10-ERJ-UP3D1004VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3D1004V |
Description | RES 1M OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3D1004V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,06820 € | 3,41 € |
| 100 | 0,05900 € | 5,90 € |
| 250 | 0,04996 € | 12,49 € |
| 500 | 0,04468 € | 22,34 € |
| 1.000 | 0,04052 € | 40,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03454 € | 172,70 € |
| 10.000 | 0,03256 € | 325,60 € |
| 15.000 | 0,03160 € | 474,00 € |
| 25.000 | 0,03055 € | 763,75 € |
| 35.000 | 0,02996 € | 1.048,60 € |
| 50.000 | 0,02939 € | 1.469,50 € |
| 60.000 | 0,02913 € | 1.747,80 € |
| 120.000 | 0,02908 € | 3.489,60 € |
| 125.000 | 0,02821 € | 3.526,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

