
ERJ-PA2J133X | |
|---|---|
DigiKey Part Number | P124530TR-ND - Tape & Reel (TR) P124530CT-ND - Cut Tape (CT) P124530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J133X |
Description | RES 13K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J133X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04120 € | 2,06 € |
| 100 | 0,03500 € | 3,50 € |
| 250 | 0,02884 € | 7,21 € |
| 500 | 0,02532 € | 12,66 € |
| 1.000 | 0,02251 € | 22,51 € |
| 5.000 | 0,01804 € | 90,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01708 € | 170,80 € |
| 20.000 | 0,01603 € | 320,60 € |
| 30.000 | 0,01551 € | 465,30 € |
| 50.000 | 0,01496 € | 748,00 € |
| 70.000 | 0,01464 € | 1.024,80 € |
| 100.000 | 0,01434 € | 1.434,00 € |
| 120.000 | 0,01420 € | 1.704,00 € |
| 240.000 | 0,01373 € | 3.295,20 € |
| 250.000 | 0,01371 € | 3.427,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

