
ERJ-L12KJ22MU | |
|---|---|
DigiKey Part Number | P16012TR-ND - Tape & Reel (TR) P16012CT-ND - Cut Tape (CT) P16012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L12KJ22MU |
Description | RES 0.022 OHM 5% 1/2W 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±5% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L12KJ22MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,37840 € | 9,46 € |
| 50 | 0,33740 € | 16,87 € |
| 100 | 0,30240 € | 30,24 € |
| 250 | 0,26416 € | 66,04 € |
| 500 | 0,24022 € | 120,11 € |
| 1.000 | 0,21984 € | 219,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18726 € | 936,30 € |
| 10.000 | 0,17517 € | 1.751,70 € |
| 15.000 | 0,16896 € | 2.534,40 € |
| 25.000 | 0,16194 € | 4.048,50 € |
| 35.000 | 0,15776 € | 5.521,60 € |
| 50.000 | 0,15368 € | 7.684,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

