
ERJ-L08KF47MV | |
|---|---|
DigiKey Part Number | P47LPTR-ND - Tape & Reel (TR) P47LPCT-ND - Cut Tape (CT) P47LPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L08KF47MV |
Description | RES 0.047 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L08KF47MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,23840 € | 5,96 € |
| 50 | 0,21180 € | 10,59 € |
| 100 | 0,18900 € | 18,90 € |
| 250 | 0,16412 € | 41,03 € |
| 500 | 0,14852 € | 74,26 € |
| 1.000 | 0,13528 € | 135,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11392 € | 569,60 € |
| 10.000 | 0,10605 € | 1.060,50 € |
| 15.000 | 0,10201 € | 1.530,15 € |
| 25.000 | 0,09744 € | 2.436,00 € |
| 35.000 | 0,09471 € | 3.314,85 € |
| 50.000 | 0,09205 € | 4.602,50 € |
| 60.000 | 0,09078 € | 5.446,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |


