
ERJ-H3GJ180V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3GJ180VTR-ND - Tape & Reel (TR) 10-ERJ-H3GJ180VCT-ND - Cut Tape (CT) 10-ERJ-H3GJ180VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3GJ180V |
Description | RES 18 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3GJ180V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03740 € | 3,74 € |
| 250 | 0,03080 € | 7,70 € |
| 500 | 0,02702 € | 13,51 € |
| 1.000 | 0,02404 € | 24,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01855 € | 92,75 € |
| 10.000 | 0,01722 € | 172,20 € |
| 15.000 | 0,01657 € | 248,55 € |
| 25.000 | 0,01587 € | 396,75 € |
| 35.000 | 0,01546 € | 541,10 € |
| 50.000 | 0,01508 € | 754,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

