

ERJ-8BWJR047V | |
|---|---|
DigiKey Part Number | P.047AVTR-ND - Tape & Reel (TR) P.047AVCT-ND - Cut Tape (CT) P.047AVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWJR047V |
Description | RES 0.047 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWJR047V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,26560 € | 6,64 € |
| 50 | 0,23680 € | 11,84 € |
| 100 | 0,21430 € | 21,43 € |
| 250 | 0,19148 € | 47,87 € |
| 500 | 0,17828 € | 89,14 € |
| 1.000 | 0,16779 € | 167,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14528 € | 726,40 € |
| 10.000 | 0,14055 € | 1.405,50 € |
| 15.000 | 0,13825 € | 2.073,75 € |
| 25.000 | 0,13575 € | 3.393,75 € |
| 35.000 | 0,13431 € | 4.700,85 € |
| 50.000 | 0,13296 € | 6.648,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

