
ERJ-6RQJ9R1V | |
|---|---|
DigiKey Part Number | P9.1BTR-ND - Tape & Reel (TR) P9.1BCT-ND - Cut Tape (CT) P9.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQJ9R1V |
Description | RES 9.1 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQJ9R1V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08690 € | 8,69 € |
| 250 | 0,07480 € | 18,70 € |
| 500 | 0,06720 € | 33,60 € |
| 1.000 | 0,06072 € | 60,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04922 € | 246,10 € |
| 10.000 | 0,04544 € | 454,40 € |
| 15.000 | 0,04349 € | 652,35 € |
| 25.000 | 0,04130 € | 1.032,50 € |
| 35.000 | 0,03999 € | 1.399,65 € |
| 50.000 | 0,03871 € | 1.935,50 € |
| 60.000 | 0,03809 € | 2.285,40 € |
| 120.000 | 0,03598 € | 4.317,60 € |
| 125.000 | 0,03587 € | 4.483,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

