49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6ARB4992V

DigiKey Part Number
10-ERA-6ARB4992VTR-ND - Tape & Reel (TR)
10-ERA-6ARB4992VCT-ND - Cut Tape (CT)
10-ERA-6ARB4992VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6ARB4992V
Description
RES SMD 49.9K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
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
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 19.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28900 €2,89 €
250,26800 €6,70 €
500,25280 €12,64 €
1000,23920 €23,92 €
2500,22264 €55,66 €
5000,21140 €105,70 €
1.0000,20128 €201,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,20722 €1.036,10 €
10.0000,19942 €1.994,20 €
15.0000,19530 €2.929,50 €
25.0000,19055 €4.763,75 €
35.0000,18767 €6.568,45 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €