100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RBD101V

DigiKey Part Number
10-ERJ-3RBD101VTR-ND - Tape & Reel (TR)
10-ERJ-3RBD101VCT-ND - Cut Tape (CT)
10-ERJ-3RBD101VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RBD101V
Description
RES 100 OHM 0.5% 1/10W 0603
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01590 €79,50 €
10.0000,01470 €147,00 €
15.0000,01411 €211,65 €
Manufacturers Standard Package
Unit Price without VAT:0,01590 €
Unit Price with VAT:0,01860 €