1.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TRQJ1R8U

DigiKey Part Number
PT1.8UTR-ND - Tape & Reel (TR)
PT1.8UCT-ND - Cut Tape (CT)
PT1.8UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TRQJ1R8U
Description
RES 1.8 OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TRQJ1R8U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.529
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,41400 €4,14 €
250,35240 €8,81 €
500,31420 €15,71 €
1000,28130 €28,13 €
2500,24556 €61,39 €
5000,22310 €111,55 €
1.0000,20403 €204,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17755 €710,20 €
8.0000,16562 €1.324,96 €
12.0000,15949 €1.913,88 €
20.0000,15256 €3.051,20 €
28.0000,14843 €4.156,04 €
40.0000,14440 €5.776,00 €
48.0000,14247 €6.838,56 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,74880 €