680 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ681C

DigiKey Part Number
P123359TR-ND - Tape & Reel (TR)
P123359CT-ND - Cut Tape (CT)
P123359DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ681C
Description
RES SMD 680 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ681C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
250,01800 €0,45 €
500,01440 €0,72 €
1000,01190 €1,19 €
2500,00924 €2,31 €
5000,00774 €3,87 €
1.0000,00659 €6,59 €
5.0000,00477 €23,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00282 €42,30 €
30.0000,00279 €83,70 €
45.0000,00277 €124,65 €
75.0000,00275 €206,25 €
105.0000,00274 €287,70 €
150.0000,00273 €409,50 €
180.0000,00272 €489,60 €
360.0000,00270 €972,00 €
375.0000,00270 €1.012,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €