
TP5.0SMDJ140CA | |
|---|---|
DigiKey Part Number | 18-TP5.0SMDJ140CATR-ND - Tape & Reel (TR) 18-TP5.0SMDJ140CACT-ND - Cut Tape (CT) 18-TP5.0SMDJ140CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5.0SMDJ140CA |
Description | TVS DIODE 140VWM 226.1V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 226.1V Clamp 22.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 140V | |
Voltage - Breakdown (Min) | 156V | |
Voltage - Clamping (Max) @ Ipp | 226.1V | |
Current - Peak Pulse (10/1000µs) | 22.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 2,91000 € | 29,10 € |
| 100 | 2,07580 € | 207,58 € |
| 500 | 1,97508 € | 987,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,61363 € | 4.840,89 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,12460 € |

