270 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF2700C

DigiKey Part Number
10-ERJ-1GJF2700CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF2700CCT-ND - Cut Tape (CT)
10-ERJ-1GJF2700CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF2700C
Description
RES SMD 270 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07100 €0,71 €
250,05600 €1,40 €
500,04720 €2,36 €
1000,04040 €4,04 €
2500,03348 €8,37 €
5000,02956 €14,78 €
1.0000,02643 €26,43 €
5.0000,02144 €107,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01967 €295,05 €
30.0000,01864 €559,20 €
45.0000,01813 €815,85 €
75.0000,01759 €1.319,25 €
105.0000,01728 €1.814,40 €
150.0000,01698 €2.547,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €