
ERA-6ARB4992V | |
|---|---|
DigiKey Part Number | 10-ERA-6ARB4992VTR-ND - Tape & Reel (TR) 10-ERA-6ARB4992VCT-ND - Cut Tape (CT) 10-ERA-6ARB4992VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB4992V |
Description | RES SMD 49.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,26800 € | 6,70 € |
| 50 | 0,25280 € | 12,64 € |
| 100 | 0,23920 € | 23,92 € |
| 250 | 0,22264 € | 55,66 € |
| 500 | 0,21140 € | 105,70 € |
| 1.000 | 0,20128 € | 201,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19449 € | 972,45 € |
| 10.000 | 0,18717 € | 1.871,70 € |
| 15.000 | 0,18331 € | 2.749,65 € |
| 25.000 | 0,17885 € | 4.471,25 € |
| 35.000 | 0,17615 € | 6.165,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

