ERAS Series 0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB2741V

Digi-Key Part Number
P2.74KDATR-ND - Tape & Reel (TR)
P2.74KDACT-ND - Cut Tape (CT)
P2.74KDADKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-6AEB2741V
Supplier
Description
RES 2.74K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
2.74 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2.74 kOhms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
10,27000 €0,27 €
100,22700 €2,27 €
1000,08870 €8,87 €
1.0000,03713 €37,13 €
2.5000,03404 €85,10 €
Digi-Reel®
QtyUnit PriceExt Price
10,27000 €0,27 €
100,22700 €2,27 €
1000,08870 €8,87 €
1.0000,03713 €37,13 €
2.5000,03404 €85,10 €
Additional Resources
AttributeDescription
Other Names
ERA-6AEB2741V-ND
ERA6AEB2741V
P2.74KDADKR
P2.74KDATR
P2.74KDACT
ERA-6AEB2741P
Standard Package5.000