
ERA-3AED911V | |
|---|---|
DigiKey Part Number | P123783TR-ND - Tape & Reel (TR) P123783CT-ND - Cut Tape (CT) P123783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED911V |
Description | RES SMD 910 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED911V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,05920 € | 5,92 € |
| 250 | 0,05076 € | 12,69 € |
| 500 | 0,04542 € | 22,71 € |
| 1.000 | 0,04090 € | 40,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03348 € | 167,40 € |
| 10.000 | 0,03079 € | 307,90 € |
| 15.000 | 0,02940 € | 441,00 € |
| 25.000 | 0,02784 € | 696,00 € |
| 35.000 | 0,02690 € | 941,50 € |
| 50.000 | 0,02599 € | 1.299,50 € |
| 60.000 | 0,02556 € | 1.533,60 € |
| 120.000 | 0,02405 € | 2.886,00 € |
| 125.000 | 0,02397 € | 2.996,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

