

ERA-2ARC6810X | |
|---|---|
DigiKey Part Number | P18319TR-ND - Tape & Reel (TR) P18319CT-ND - Cut Tape (CT) P18319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC6810X |
Description | RES SMD 681 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC6810X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13720 € | 3,43 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,12230 € | 12,23 € |
| 250 | 0,11368 € | 28,42 € |
| 500 | 0,10774 € | 53,87 € |
| 1.000 | 0,10237 € | 102,37 € |
| 5.000 | 0,09349 € | 467,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09084 € | 908,40 € |
| 20.000 | 0,08747 € | 1.749,40 € |
| 30.000 | 0,08569 € | 2.570,70 € |
| 50.000 | 0,08365 € | 4.182,50 € |
| 70.000 | 0,08241 € | 5.768,70 € |
| 100.000 | 0,08118 € | 8.118,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

