

ERA-2ARC162X | |
|---|---|
DigiKey Part Number | P1.6KCQTR-ND - Tape & Reel (TR) P1.6KCQCT-ND - Cut Tape (CT) P1.6KCQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC162X |
Description | RES SMD 1.6KOHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC162X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,13200 € | 3,30 € |
| 50 | 0,12460 € | 6,23 € |
| 100 | 0,11780 € | 11,78 € |
| 250 | 0,10944 € | 27,36 € |
| 500 | 0,10374 € | 51,87 € |
| 1.000 | 0,09855 € | 98,55 € |
| 5.000 | 0,08980 € | 449,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09084 € | 908,40 € |
| 20.000 | 0,08747 € | 1.749,40 € |
| 30.000 | 0,08569 € | 2.570,70 € |
| 50.000 | 0,08365 € | 4.182,50 € |
| 70.000 | 0,08241 € | 5.768,70 € |
| 100.000 | 0,08118 € | 8.118,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

