
EEU-HD1V221B | |
|---|---|
DigiKey Part Number | P15767CT-ND - Cut Tape (CT) P15767TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1V221B |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1V221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 405 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,52700 € | 5,27 € |
| 50 | 0,45420 € | 22,71 € |
| 100 | 0,44920 € | 44,92 € |
| 500 | 0,35568 € | 177,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34544 € | 345,44 € |
| 2.000 | 0,29249 € | 584,98 € |
| 3.000 | 0,29126 € | 873,78 € |
| 5.000 | 0,28986 € | 1.449,30 € |
| 7.000 | 0,28902 € | 2.023,14 € |
| 10.000 | 0,28469 € | 2.846,90 € |
| 12.000 | 0,28130 € | 3.375,60 € |
| 24.000 | 0,26982 € | 6.475,68 € |
| 25.000 | 0,26953 € | 6.738,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

