4.7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG80475JA

DigiKey Part Number
10-ECW-FG80475JA-ND
Manufacturer
Manufacturer Product Number
ECW-FG80475JA
Description
CAP FILM 4.7UF 800VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG80475JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.531" W (31.50mm x 13.50mm)
Height - Seated (Max)
1.142" (29.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,23000 €3,23 €
102,33200 €23,32 €
501,92380 €96,19 €
1501,71400 €257,10 €
6001,50790 €904,74 €
1.0501,43954 €1.511,52 €
2.5501,34546 €3.430,92 €
5.1001,28251 €6.540,80 €
Manufacturers Standard Package
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,77910 €