Similar
Similar

DRA5123J0L | |
|---|---|
DigiKey Part Number | DRA5123J0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA5123J0L |
Description | TRANS PREBIAS PNP 50V SMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount SMini3-F2-B |
EDA/CAD Models | DRA5123J0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05646 € | 169,38 € |
| 6.000 | 0,05148 € | 308,88 € |
| 9.000 | 0,04891 € | 440,19 € |
| 15.000 | 0,04601 € | 690,15 € |
| 21.000 | 0,04428 € | 929,88 € |
| 30.000 | 0,04259 € | 1.277,70 € |
| 75.000 | 0,03926 € | 2.944,50 € |
| Unit Price without VAT: | 0,05646 € |
|---|---|
| Unit Price with VAT: | 0,06606 € |


