



TXS2SA-L-4.5V-X | |
|---|---|
DigiKey Part Number | 255-TXS2SA-L-4.5V-XTR-ND - Tape & Reel (TR) 255-TXS2SA-L-4.5V-XCT-ND - Cut Tape (CT) 255-TXS2SA-L-4.5V-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS2SA-L-4.5V-X |
Description | RELAY GEN PURPOSE DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 110VDC - Max | |
Load - Max Switching | 110W | |
Coil Current | 7.8 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.6 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 579 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,44100 € | 34,41 € |
| 25 | 3,28560 € | 82,14 € |
| 50 | 3,17300 € | 158,65 € |
| 100 | 3,06430 € | 306,43 € |
| 250 | 2,92608 € | 731,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,82558 € | 1.412,79 € |
| 1.000 | 2,72848 € | 2.728,48 € |
| 1.500 | 2,67321 € | 4.009,82 € |
| 2.500 | 2,60513 € | 6.512,82 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,51620 € |

