


JA1A-TM-AC115V-P | |
|---|---|
DigiKey Part Number | JA1A-TM-AC115V-P-ND |
Manufacturer | |
Manufacturer Product Number | JA1A-TM-AC115V-P |
Description | RELAY GEN PURPOSE SPST 25A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 3250VA | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 92 VAC | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 10 ms | |
Release Time | 2 ms | |
Operating Temperature | -10°C ~ 50°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 9.58 kOhms | |
Base Product Number |

