


EKMC1601111 | |
|---|---|
DigiKey Part Number | 255-3074-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1601111 |
Description | SENSOR MOTION PIR 170UA DGTL WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, White |
Datasheet | Datasheet |
EDA/CAD Models | EKMC1601111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Standard Lens, White | |
Package / Case | - | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| 5 | 7,25600 € | 36,28 € |
| 10 | 6,97000 € | 69,70 € |
| 25 | 6,62760 € | 165,69 € |
| 50 | 6,39340 € | 319,67 € |
| 100 | 6,17890 € | 617,89 € |
| 500 | 5,74676 € | 2.873,38 € |
| 1.000 | 5,58571 € | 5.585,71 € |
| Unit Price without VAT: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,39510 € |











