DSP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSP Series
DSP1A-L2-DC12V
DSP1A-L2-DC12V
Relay Basics - Another Teaching Moment | DigiKey Electronics

DSP1A-L2-DC12V

DigiKey Part Number
255-1618-ND
Manufacturer
Manufacturer Product Number
DSP1A-L2-DC12V
Description
RELAY GEN PURPOSE SPST 8A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DSP1A-L2-DC12V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2000VA, 1000W
Coil Current
25 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
480 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,54000 €5,54 €
104,93500 €49,35 €
254,71320 €117,83 €
504,55180 €227,59 €
1004,39570 €439,57 €
2504,19736 €1.049,34 €
5004,05314 €2.026,57 €
1.0003,91379 €3.913,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,54000 €
Unit Price with VAT:6,48180 €