
AYC2F0610 | |
|---|---|
DigiKey Part Number | 255-AYC2F0610TR-ND - Tape & Reel (TR) 255-AYC2F0610CT-ND - Cut Tape (CT) 255-AYC2F0610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYC2F0610 |
Description | CONN FPC 6POS 2.2MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top and Bottom 0.087" (2.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.087" (2.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,07100 € | 20,71 € |
| 25 | 1,94080 € | 48,52 € |
| 50 | 1,84800 € | 92,40 € |
| 100 | 1,75980 € | 175,98 € |
| 250 | 1,64948 € | 412,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,51955 € | 1.215,64 € |
| 1.600 | 1,44707 € | 2.315,31 € |
| 2.400 | 1,40630 € | 3.375,12 € |
| 4.000 | 1,35657 € | 5.426,28 € |
| 5.600 | 1,32478 € | 7.418,77 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,85480 € |

