
AXK520147YG | |
|---|---|
DigiKey Part Number | 255-AXK520147YGTR-ND - Tape & Reel (TR) 255-AXK520147YGCT-ND - Cut Tape (CT) 255-AXK520147YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK520147YG |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK520147YG Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm, 3.5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.085" (2.16mm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,07100 € | 10,71 € |
| 25 | 1,00320 € | 25,08 € |
| 50 | 0,95540 € | 47,77 € |
| 100 | 0,90960 € | 90,96 € |
| 250 | 0,85264 € | 213,16 € |
| 500 | 0,81194 € | 405,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,75138 € | 1.127,07 € |
| 3.000 | 0,71553 € | 2.146,59 € |
| 4.500 | 0,69537 € | 3.129,17 € |
| 7.500 | 0,67078 € | 5.030,85 € |
| 10.500 | 0,65506 € | 6.878,13 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |


