



AGQ200A4HZ | |
|---|---|
DigiKey Part Number | 255-AGQ200A4HZTR-ND - Tape & Reel (TR) 255-AGQ200A4HZCT-ND - Cut Tape (CT) 255-AGQ200A4HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ200A4HZ |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ200A4HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 37.5VA, 60W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,49600 € | 14,96 € |
| 25 | 1,42840 € | 35,71 € |
| 50 | 1,37960 € | 68,98 € |
| 100 | 1,33220 € | 133,22 € |
| 250 | 1,27220 € | 318,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,19271 € | 1.073,44 € |
| 1.800 | 1,15174 € | 2.073,13 € |
| 2.700 | 1,12843 € | 3.046,76 € |
| 4.500 | 1,09970 € | 4.948,65 € |
| 6.300 | 1,08118 € | 6.811,43 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,96560 € |











