


XTBF500US24-E1 | |
|---|---|
DigiKey Part Number | 4457-XTBF500US24-E1-ND |
Manufacturer | |
Manufacturer Product Number | XTBF500US24-E1 |
Description | AC/DC CONVERTER 24V 500W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 88 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 88 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.20" L x 4.30" W x 1.65" H (182.9mm x 109.2mm x 41.9mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,03000 € | 318,03 € |
| 10 | 279,51800 € | 2.795,18 € |
| 25 | 265,52520 € | 6.638,13 € |
| Unit Price without VAT: | 318,03000 € |
|---|---|
| Unit Price with VAT: | 372,09510 € |

