
XSA1036P-TG | |
|---|---|
DigiKey Part Number | 2250-XSA1036P-TG-ND |
Manufacturer | |
Manufacturer Product Number | XSA1036P-TG |
Description | XSA1036P-TG 9kHz-3.6GHz1Hz - 1MH |
Customer Reference | |
Detailed Description | 9kHz ~ 3.6GHz Bench Scalar Network Analyzer (SNA) 10dBm ~ 20dBm Hold, Max, Min, Ave, USB Port |
Datasheet | Datasheet |
Category | Type Scalar Network Analyzer (SNA) |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Style Bench |
Series | Frequency Range 9kHz ~ 3.6GHz |
Packaging Retail Package | Amplitude (Level) Range 10dBm ~ 20dBm |
Part Status Active | Features Hold, Max, Min, Ave, USB Port |

