
XDG3252 | |
|---|---|
DigiKey Part Number | 2250-XDG3252-ND |
Manufacturer | |
Manufacturer Product Number | XDG3252 |
Description | FUNCTION GENERATOR 250MHZ LCD |
Customer Reference | |
Detailed Description | 250 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Pulse, Ramp, Noise, and Harmonic Display Type LCD |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Frequency - Max 250 MHz |
Series | Signal Types Sine, Square, Pulse, Ramp, Noise, and Harmonic |
Packaging Box | Display Type LCD |
Part Status Active | Supply Voltage 100 ~ 240V |
Type Function Generator, DDS | Weight 9 lbs (4.1 kg) |
Function Arbitrary, Sweep |

