200 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Pulse, Ramp, Noise, and Harmonic Display Type LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDG3202

DigiKey Part Number
2250-XDG3202-ND
Manufacturer
Manufacturer Product Number
XDG3202
Description
FUNCTION GENERATOR 200MHZ LCD
Customer Reference
Detailed Description
200 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Pulse, Ramp, Noise, and Harmonic Display Type LCD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Channels
2
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Frequency - Max
200 MHz
Series
Signal Types
Sine, Square, Pulse, Ramp, Noise, and Harmonic
Packaging
Box
Display Type
LCD
Part Status
Active
Supply Voltage
100 ~ 240V
Type
Function Generator, DDS
Weight
9 lbs (4.1 kg)
Function
Arbitrary, Sweep
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OWON Technology Lilliput Electronics USA Inc
A separate 35,70 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.