


HSA1016-TG | |
|---|---|
DigiKey Part Number | 2250-HSA1016-TG-ND |
Manufacturer | |
Manufacturer Product Number | HSA1016-TG |
Description | RF ANLZ HANDHELD 9KHZ-1.6GHZ |
Customer Reference | |
Detailed Description | 9kHz ~ 1.6GHz Handheld Scalar Network Analyzer (SNA) -160 ~ -158dBm Hold, Max, Min, Ave, USB Port Adapter, Cable, Case, Power Cord |
Datasheet | Datasheet |
Category | Frequency Range 9kHz ~ 1.6GHz |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Amplitude (Level) Range -160 ~ -158dBm |
Packaging Box | Features Hold, Max, Min, Ave, USB Port |
Part Status Active | Includes Adapter, Cable, Case, Power Cord |
Type Scalar Network Analyzer (SNA) | Base Product Number |
Style Handheld |


