35 MHz Arbitrary Function Generator 2 Channel Sine, Square, Pulse, Ramp, Noise Display Type LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGE2035

DigiKey Part Number
2250-DGE2035-ND
Manufacturer
Manufacturer Product Number
DGE2035
Description
OWON DGE2035 35MHz 125MSa/s 8k 1
Customer Reference
Detailed Description
35 MHz Arbitrary Function Generator 2 Channel Sine, Square, Pulse, Ramp, Noise Display Type LCD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Arbitrary
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Number of Channels
2
Series
Frequency - Max
35 MHz
Packaging
Retail Package
Signal Types
Sine, Square, Pulse, Ramp, Noise
Part Status
Active
Display Type
LCD
Type
Function Generator
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate 35,70 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.